SKF 7211 BECBP 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width

Subtotal (1 pack of 10 units)*

PHP95,776.86

(exc. VAT)

PHP107,270.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP95,776.86PHP9,577.686

*price indicative

RS Stock No.:
585-817
Mfr. Part No.:
7211 BECBP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

55mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

100mm

Race Width

21mm

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

40kN

Dynamic Load Rating

49kN

Bore Type

Parallel

Series

7211

Standards/Approvals

RoHS Compliance

Limiting Speed

8000rpm

Bearing Type

Single Row Angular Contact Ball

The SKF Angular contact ball bearing is engineered to meet the rigorous demands of high speed applications. Designed with precision in mind, it features a 40 degree contact angle that allows for increased axial capacity, ensuring optimal performance under multi directional loads. With a robust steel construction and labyrinth seals, this bearing provides enhanced durability while preventing contaminants from entering the inner workings. Ideal for use in a variety of industrial machinery, this product guarantees both reliability and longevity. Whether it's in automotive, aerospace, or general engineering applications, this bearing offers the necessary support to keep operations running smoothly. Its unique design also results in reduced friction, leading to lower energy consumption and improved efficiency. Choose this bearing for a solution that delivers exceptional performance in demanding environments.

Optimised for high speed applications with angular contact design

Enhanced axial load capacity due to an innovative contact angle

Durable steel body ensures longevity under extreme conditions

Features labyrinth seals to effectively block contaminants

Minimised friction leads to reduced energy consumption

Versatile application across various industries including automotive and aerospace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy