SKF 7211 BE-2RZP 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- RS Stock No.:
- 462-008
- Mfr. Part No.:
- 7211 BE-2RZP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP13,129.20
(exc. VAT)
PHP14,704.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP13,129.20 |
*price indicative
- RS Stock No.:
- 462-008
- Mfr. Part No.:
- 7211 BE-2RZP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Fibreglass Reinforced | |
| Race Material | Bearing Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 36kN | |
| Internal Clearance | Normal | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 46.2kN | |
| Series | 7211 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Angular Contact Ball | |
| Race Type | One Piece Inner and Outer Rings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Fibreglass Reinforced | ||
Race Material Bearing Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 36kN | ||
Internal Clearance Normal | ||
Contact Angle 40° | ||
Dynamic Load Rating 46.2kN | ||
Series 7211 | ||
Standards/Approvals RoHS | ||
Limiting Speed 7500rpm | ||
Bearing Type Angular Contact Ball | ||
Race Type One Piece Inner and Outer Rings | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Angular contact ball bearing is engineered for precision and reliability, allowing simultaneous accommodation of radial and axial loads in one direction. Designed with a 40° contact angle and non-contact seals on both sides, it ensures longevity and consistent performance under various load conditions. The innovative glass-fibre reinforced PA66 cage provides added strength, making it an ideal choice for demanding applications. Its robust construction outperforms traditional deep groove ball bearings when it comes to handling substantial axial forces. With precise tolerances and a commitment to high performance, this bearing promises to enhance machine reliability and efficiency.
Accommodates high radial loads efficiently
Optimised for large unilateral axial load support
Non contact sealing design for extended service life
Lightweight construction despite robust performance
Designed to minimise friction and wear
Related links
- SKF 7211 BEP 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 BECBM 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 CDGB/P4A 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 BECBP 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 CDGA/P4A 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 BECBJ 1 Row Ball Bearing - 55 mm ID, 110 mm OD 21 mm Race Width
- NTN 7211 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 ACDGA/P4A 1 Row Ball Bearing - 55 mm ID, 110 mm OD 21 mm Race Width
