SKF 7211 BECBJ 1 Row Ball Bearing - 55 mm ID, 110 mm OD 21 mm Race Width
- RS Stock No.:
- 462-406
- Mfr. Part No.:
- 7211 BECBJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP19,022.51
(exc. VAT)
PHP21,305.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP19,022.51 |
*price indicative
- RS Stock No.:
- 462-406
- Mfr. Part No.:
- 7211 BECBJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 21mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Steel Sheet Metal | |
| Race Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CB | |
| Contact Angle | 40° | |
| Static Load Rating | 40kN | |
| Dynamic Load Rating | 49kN | |
| Standards/Approvals | RoHS | |
| Series | 7211 BECBJ | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 21mm | ||
Ball Material Bearing Steel | ||
Cage Material Steel Sheet Metal | ||
Race Material Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CB | ||
Contact Angle 40° | ||
Static Load Rating 40kN | ||
Dynamic Load Rating 49kN | ||
Standards/Approvals RoHS | ||
Series 7211 BECBJ | ||
Limiting Speed 8000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
Race Type Grooved | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Angular contact ball bearing is engineered to accommodate both radial and unidirectional axial loads with remarkable efficiency. Designed for high-speed applications, it outperforms traditional deep groove ball bearings under significant axial forces. Its unique construction allows for optimal performance in dynamic situations where both radial and axial stresses are present, making it a reliable solution for various engineering challenges. The advanced materials and design ensure long-lasting durability, high accuracy, and significant operational reliability, particularly in demanding industrial environments.
Optimised for simultaneous radial and axial load applications
Enhanced speed capabilities for high performance machinery
Robust construction ensures superior load handling and longevity
Designed for high axial force support in one direction
Manufactured from high quality bearing steel for added strength
Compatible with various arrangements to suit different installations
Efficient normal contact optimises performance and reduces friction
No internal clearance allows for precise operation in loaded conditions
Related links
- SKF 7211 ACDGA/P4A 1 Row Ball Bearing - 55 mm ID, 110 mm OD 21 mm Race Width
- SKF 7211 BEP 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 BECBM 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 CDGA/P4A 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 CDGB/P4A 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 BECBP 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 BE-2RZP 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- NTN 7211BG 1 Row Angular Contact Ball Bearing - 55 mm ID, 110 mm OD 21 mm Race Width
