SKF 7211 BECBM 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width

Subtotal (1 unit)*

PHP21,262.44

(exc. VAT)

PHP23,813.93

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP21,262.44

*price indicative

RS Stock No.:
462-643
Mfr. Part No.:
7211 BECBM
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

55mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

21mm

Cage Material

Machined Brass

Race Material

Bearing Steel

Ball Material

Bearing Steel

End Type

Open

Number of Rows

1

Static Load Rating

40kN

Contact Angle

40°

Internal Clearance

CB

Dynamic Load Rating

49kN

Series

7211

Standards/Approvals

Class P6 (P6)

Limiting Speed

11000rpm

Bearing Type

Angular Contact Ball

Race Type

One Piece Inner and Outer Rings

COO (Country of Origin):
AT

Zoya


The SKF Angular contact ball bearing represents the pinnacle of precision engineering, designed specifically for applications that require both radial and unidirectional axial loading capabilities. Its single-row configuration allows for high-speed performance, making it an excellent choice for demanding environments. With a robust construction, this bearing is capable of withstanding substantial loads while providing exceptional reliability across various mechanical systems. The optimised contact angle enhances its performance under high-speed conditions, ensuring longevity and reduced maintenance needs. Moreover, its compact dimensions and lightweight nature make it suitable for a wide range of engineering applications, from industrial machinery to automation equipment, where reliability and precision are paramount.

Accommodates both radial and axial loads enhancing versatility

Optimised for high speed operation ensuring efficient performance

Single row design enables compact integration into machinery

Constructed from durable bearing steel for extended product life

Normal contact type designed for better load handling and stability

Universal matching is possible providing flexibility in installation

No relubrication feature reduces the need for ongoing maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy