SKF 7016 CD/P4A 1 Row Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- RS Stock No.:
- 460-722
- Mfr. Part No.:
- 7016 CD/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP66,265.36
(exc. VAT)
PHP74,217.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,265.36 |
*price indicative
- RS Stock No.:
- 460-722
- Mfr. Part No.:
- 7016 CD/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 125mm | |
| Race Width | 22mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 61kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 65kN | |
| Series | 7016 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 10000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 125mm | ||
Race Width 22mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 61kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 65kN | ||
Series 7016 | ||
Standards/Approvals RoHS | ||
Limiting Speed 10000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Single row angular contact ball bearings, with 15° contact angle, accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures.
Very high running accuracy
Very high load carrying capacity
Relatively high speed and stiffness
Related links
- SKF 7016 CDGA/P4A 1 Row Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- SKF 7016 ACDGA/P4A 1 Row Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- NSK 7016A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- SKF 7214 ACDGA/P4A 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7208 CD/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7010 CD/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- SKF 7210 CD/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
