SKF 7208 CD/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width

Subtotal (1 unit)*

PHP38,102.78

(exc. VAT)

PHP42,675.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP38,102.78

*price indicative

RS Stock No.:
460-557
Mfr. Part No.:
7208 CD/P4A
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

18mm

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

15°

Static Load Rating

24kN

Dynamic Load Rating

33.8kN

Series

7208

Standards/Approvals

RoHS

Limiting Speed

30000rpm, 18000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Zoya


The SKF Angular contact ball bearing from skf is designed for precision and reliability in demanding applications. This bearing features a robust design tailored for high-speed operations, ensuring optimal performance even under heavy loads. Engineered with a four-point contact design, it supports both axial and radial loads, promoting versatility across various mechanical applications. The inner ring is fitted with a lubrication groove, allowing for efficient oil circulation and prolonging operational life. Ideal for machine tools and various industrial machinery, this bearing also boasts a compact footprint, making it an excellent choice for space-constrained designs. Its impressive load capacity and durability make it a trusted solution for professionals seeking performance and longevity in critical components.

Four point contact design enhances load distribution

Convenient lubrication groove allows for improved lubrication efficiency

Compact size ensures compatibility with limited space applications

Robust construction provides extended service life in challenging conditions

High speed capability supports optimal performance in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy