SKF 7208 ACDGA/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- RS Stock No.:
- 462-400
- Mfr. Part No.:
- 7208 ACDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP41,139.85
(exc. VAT)
PHP46,076.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP41,139.85 |
*price indicative
- RS Stock No.:
- 462-400
- Mfr. Part No.:
- 7208 ACDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 22.8kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 31.9kN | |
| Standards/Approvals | RoHS | |
| Series | 7208 | |
| Limiting Speed | 16000rpm, 26000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 22.8kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 31.9kN | ||
Standards/Approvals RoHS | ||
Series 7208 | ||
Limiting Speed 16000rpm, 26000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Super-precision angular contact ball bearing is engineered for applications where precision and reliability are paramount. These bearings accommodate both radial and axial loads acting in a single direction, making them ideal for high-capacity scenarios. Crafted to perform under low to moderate temperatures, they excel at high speeds and support substantial weight with remarkable accuracy. The universally matchable design enables seamless pairing in various configurations, ensuring effective load distribution. This bearing is particularly suited for industries that demand strict standards in performance and durability, making it an excellent choice for high-performance machinery.
Very high running accuracy enhances overall system efficiency
Designed for heavy load handling providing exceptional reliability
Optimised for high speed operations ensuring optimal performance
Universally matchable to accommodate various arrangement styles
Constructed with a one piece inner and outer ring for added strength
Expertly designed to accommodate axial load in one direction only
Minimal need for shims due to inherent design flexibility
Contact type features normal two point contact for stability
Related links
- SKF 7208 CD/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 CDGA/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 CDGB/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 BECBP 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 BECBJ 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 BEP 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 BECBM 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 BE-2RZP 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
