SKF 7208 CD/P4ADBA 2 Row Ball Bearing - 40 mm ID, 80 mm OD 36 mm Race Width
- RS Stock No.:
- 462-003
- Mfr. Part No.:
- 7208 CD/P4ADBA
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP81,367.65
(exc. VAT)
PHP91,131.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,367.65 |
*price indicative
- RS Stock No.:
- 462-003
- Mfr. Part No.:
- 7208 CD/P4ADBA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 36mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 48kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 55.3kN | |
| Series | 7208 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 18000rpm, 30000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 36mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 48kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 55.3kN | ||
Series 7208 | ||
Standards/Approvals RoHS | ||
Limiting Speed 18000rpm, 30000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Angular bearing, designed with advanced engineering precision, ensures reliable performance for rotating machinery in demanding applications. The unique design enhances load-carrying capacity, making it suitable for various industrial uses. This product incorporates high-quality materials, ensuring longevity and durability while minimising the risk of premature failure. Boasting an innovative sealing solution, it effectively protects against contaminants, thereby enhancing operational efficiency. With a clever blend of strength and versatility, this bearing stands out as an essential component for reliability in diverse operating conditions.
Delivers exceptional performance under high loads and speeds
Utilises an advanced sealing design for superior protection
Manufactured with high grade steel for added durability
Features a versatile design suitable for multiple industrial applications
Ensures reduced maintenance costs due to its long lifespan
Operates efficiently in various environmental conditions
Related links
- SKF 7011 CD/P4ADBA 2 Row Ball Bearing - 55 mm ID, 90 mm OD 36 mm Race Width
- SKF 7012 CD/P4ADBA 2 Row Ball Bearing - 60 mm ID, 95 mm OD 36 mm Race Width
- SKF 7208 CD/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7210 CD/P4ADBA 2 Row Ball Bearing - 50 mm ID, 90 mm OD 40 mm Race Width
- SKF 7015 CD/P4ADBA 2 Row Ball Bearing - 75 mm ID, 115 mm OD 40 mm Race Width
- SKF 7009 CD/P4ADBA 2 Row Ball Bearing - 45 mm ID, 75 mm OD 32 mm Race Width
- SKF 7208 BEP 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 BECBJ 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
