SKF 7210 CD/P4ADBA 2 Row Ball Bearing - 50 mm ID, 90 mm OD 40 mm Race Width
- RS Stock No.:
- 462-640
- Mfr. Part No.:
- 7210 CD/P4ADBA
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP93,819.28
(exc. VAT)
PHP105,077.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP93,819.28 |
*price indicative
- RS Stock No.:
- 462-640
- Mfr. Part No.:
- 7210 CD/P4ADBA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 40mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 15° | |
| Static Load Rating | 68kN | |
| Dynamic Load Rating | 72.8kN | |
| Series | 7210 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 16000rpm, 26000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 40mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 15° | ||
Static Load Rating 68kN | ||
Dynamic Load Rating 72.8kN | ||
Series 7210 | ||
Standards/Approvals RoHS | ||
Limiting Speed 16000rpm, 26000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Angular contact ball bearing is designed for accommodating combined loads, featuring a unique geometry that guarantees exceptional performance. The precision engineering ensures optimal stability under high-speed conditions, making it a vital component for various industrial applications. Its robust construction utilises high-quality materials to promote longevity and reduce maintenance needs. This bearing stands out with its ability to handle axial loads from both directions, making it suitable for a range of demanding operational environments. The carefully designed raceways ensure enhanced load distribution, which significantly improves reliability and efficiency.
Optimised for high speed applications ensuring top notch performance
Capable of supporting axial loads from both directions providing versatility
Constructed from durable materials for enhanced longevity and reduced wear
Features a precision fit that minimises vibration and noise during operation
Designed to withstand harsh conditions ensuring reliability in demanding environments
Related links
- SKF 7210 CD/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7011 CD/P4ADBA 2 Row Ball Bearing - 55 mm ID, 90 mm OD 36 mm Race Width
- SKF 7015 CD/P4ADBA 2 Row Ball Bearing - 75 mm ID, 115 mm OD 40 mm Race Width
- SKF 7208 CD/P4ADBA 2 Row Ball Bearing - 40 mm ID, 80 mm OD 36 mm Race Width
- SKF 7009 CD/P4ADBA 2 Row Ball Bearing - 45 mm ID, 75 mm OD 32 mm Race Width
- SKF 7012 CD/P4ADBA 2 Row Ball Bearing - 60 mm ID, 95 mm OD 36 mm Race Width
- SKF 7210 BECBM 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BEP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
