SKF 7210 CD/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- RS Stock No.:
- 462-403
- Mfr. Part No.:
- 7210 CD/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP44,942.13
(exc. VAT)
PHP50,335.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,942.13 |
*price indicative
- RS Stock No.:
- 462-403
- Mfr. Part No.:
- 7210 CD/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 34kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 44.9kN | |
| Standards/Approvals | RoHS | |
| Series | 7210 | |
| Limiting Speed | 26000rpm, 16000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 34kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 44.9kN | ||
Standards/Approvals RoHS | ||
Series 7210 | ||
Limiting Speed 26000rpm, 16000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Precision-engineered angular contact ball bearing is designed to excel in demanding applications. Crafted to support both axial and radial loads, it ensures reliable, high-speed performance that minimises vibration and noise. The unique contact angle optimises load distribution, making it ideal for spindle applications and machinery that require high precision. Long-lasting durability is assured thanks to its robust construction and superior materials, while the enhanced sealing technology effectively protects against contaminants, ensuring smooth operation even in harsh environments. This product serves a crucial role in industries where efficiency and reliability are paramount, making it a smart choice for maintenance professionals and engineers alike.
Optimised for high speed operations reducing energy costs
Designed to manage both axial and radial loads enhancing versatility
Robust construction ensures long service life minimising downtime
Advanced sealing technology provides outstanding protection against contaminants
Precision engineering guarantees reduced vibration and noise during operation
Related links
- SKF 7210 CD/P4ADBA 2 Row Ball Bearing - 50 mm ID, 90 mm OD 40 mm Race Width
- SKF 7210 ACDGA/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 CDGB/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 CDGA/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7011 CD/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- SKF 7210 BEP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBM 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
