SKF 7210 CDGB/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- RS Stock No.:
- 462-404
- Mfr. Part No.:
- 7210 CDGB/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP49,462.38
(exc. VAT)
PHP55,397.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,462.38 |
*price indicative
- RS Stock No.:
- 462-404
- Mfr. Part No.:
- 7210 CDGB/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 34kN | |
| Dynamic Load Rating | 44.9kN | |
| Series | 7210 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 16000rpm, 26000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 34kN | ||
Dynamic Load Rating 44.9kN | ||
Series 7210 | ||
Standards/Approvals RoHS | ||
Limiting Speed 16000rpm, 26000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Super-precision angular contact ball bearing is designed for high-capacity and high-performance applications. This innovative bearing expertly accommodates radial and axial loads acting simultaneously, ensuring optimal functioning under varying operational conditions. Its construction supports heavy loads while maintaining high speeds, making it ideal for industries requiring precision engineering. Additionally, its universal matching design allows for flexible arrangements within a predetermined preload range, enhancing load sharing without the necessity for shims. Built with advanced materials and high manufacturing standards, this bearing delivers impressive accuracy, load-carrying capacity, and operational stiffness, paving the way for superior machinery performance.
Efficiently supports simultaneous radial and axial loads
Allows for high speed operation under low to moderate temperatures
Universally matchable for diverse arrangement configurations
Constructed to endure heavy load conditions effectively
Exhibits exceptional running accuracy tailored for precision applications
Facilitates easy integration into various mechanical systems
Crafted with advanced bearing steel to ensure durability
Designed for effortless maintenance with no need for shims
Related links
- SKF 7210 ACDGA/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 CD/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 CDGA/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BEP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BE-2RZP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBM 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBJ 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
