SKF 7210 BE-2RZP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- RS Stock No.:
- 460-560
- Mfr. Part No.:
- 7210 BE-2RZP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP10,474.97
(exc. VAT)
PHP11,731.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,474.97 |
*price indicative
- RS Stock No.:
- 460-560
- Mfr. Part No.:
- 7210 BE-2RZP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Fibreglass Reinforced | |
| Race Material | Bearing Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 28.5kN | |
| Internal Clearance | Normal | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 37.7kN | |
| Series | 7210 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 7000rpm | |
| Race Type | Grooved | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Fibreglass Reinforced | ||
Race Material Bearing Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 28.5kN | ||
Internal Clearance Normal | ||
Contact Angle 40° | ||
Dynamic Load Rating 37.7kN | ||
Series 7210 | ||
Standards/Approvals RoHS | ||
Limiting Speed 7000rpm | ||
Race Type Grooved | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Advanced single row angular contact ball bearing designed for maximum performance in demanding applications. With a 40° contact angle and efficient non-contact seals, this bearing is the perfect choice for those requiring robust support for both radial and unilateral axial loads. Its construction features a ball-centred glass-fibre reinforced PA66 cage, ensuring durability under high-stress conditions. This design makes it particularly well-suited for situations where large axial forces are present, providing greater reliability compared to standard deep groove ball bearings. An integral sealing mechanism enhances the longevity of this component, ensuring optimal performance across a variety of uses.
Accommodates simultaneous radial and axial loads in one direction
Engineered for stability under high axial forces
Cage material designed for robustness and reliability
Sealing system promotes extended service life
Contemporary design maximises load capacity and efficiency
Easy installation with precise fit for standard conditions
Related links
- SKF 7210 BECBP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BEP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 CD/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 CDGB/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 ACDGA/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 CDGA/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBM 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBJ 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
