SKF 7210 CDGA/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- RS Stock No.:
- 460-561
- Mfr. Part No.:
- 7210 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP48,524.38
(exc. VAT)
PHP54,347.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP48,524.38 |
*price indicative
- RS Stock No.:
- 460-561
- Mfr. Part No.:
- 7210 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 34kN | |
| Dynamic Load Rating | 44.9kN | |
| Standards/Approvals | RoHS | |
| Series | 7210 | |
| Limiting Speed | 26000rpm, 16000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 34kN | ||
Dynamic Load Rating 44.9kN | ||
Standards/Approvals RoHS | ||
Series 7210 | ||
Limiting Speed 26000rpm, 16000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Super-precision angular contact ball bearing is engineered for high-capacity performance, adept at accommodating simultaneous radial and axial loads. This innovative bearing technology ensures very high running accuracy and a robust load-carrying capacity, making it the ideal choice for demanding applications requiring precision and reliability. Designed for high speeds while maintaining efficiency at low to moderate operating temperatures, it is perfect for setups requiring minimal installation effort. With the unique feature of universal matchability, these bearings can be effectively used in various arrangements to achieve optimal load sharing, enhancing their overall operational efficiency. Crafted from bearing steel and designed with performance and longevity in mind, this product exemplifies excellence in engineering and is backed by SKFs reputation for quality.
Accommodates axial and radial loads simultaneously
Universal matchability allows flexible arrangement options
Maintains high accuracy and stability under operating conditions
Constructed from high quality bearing steel for durability
Efficient at relatively high speeds without compromising performance
Custom designed for minimal preload adjustment during installation
It is optimised for use in environments with moderate temperature variations
Related links
- SKF 7210 ACDGA/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 CD/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 CDGB/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 71913 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- SKF 7011 CDGA/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- SKF 7210 BEP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBM 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
