SKF 7210 BECBM 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width

Subtotal (1 pack of 10 units)*

PHP124,094.88

(exc. VAT)

PHP138,986.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP124,094.88PHP12,409.488

*price indicative

RS Stock No.:
586-676
Mfr. Part No.:
7210 BECBM
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Angular Contact Ball Bearing

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

20mm

Cage Material

Machined Brass

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

31kN

Dynamic Load Rating

39kN

Bore Type

Parallel

Standards/Approvals

RoHS Compliance

Series

7210

Limiting Speed

12000rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE
The SKF Angular contact ball bearing is designed to deliver superior performance in demanding applications. With its robust construction and high quality materials, this bearing ensures optimal load carrying capabilities while reducing friction and wear. The angular contact design facilitates high speed operation and allows for axial loads in both directions, making it an ideal choice for various industrial machinery. Additionally, its sealed design enhances durability by preventing the ingress of contaminants, thus extending service life. This product exemplifies reliability and efficiency, positioning it as an essential component in any mechanical system that demands precision and resilience.

Optimised for high speed functionality

Superior load capacity enhances operational efficiency

Designed for durability in demanding conditions

Reduces friction promoting longevity

Supports a range of applications with excellent performance

Advanced materials ensure reliability and robustness

Facilitates precise movement for improved accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy