SKF 7210 BEGAP 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- RS Stock No.:
- 585-893
- Mfr. Part No.:
- 7210 BEGAP
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP60,235.45
(exc. VAT)
PHP67,463.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP60,235.45 | PHP12,047.09 |
*price indicative
- RS Stock No.:
- 585-893
- Mfr. Part No.:
- 7210 BEGAP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 31kN | |
| Dynamic Load Rating | 40kN | |
| Series | 7210 | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Parallel | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 31kN | ||
Dynamic Load Rating 40kN | ||
Series 7210 | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Parallel | ||
Limiting Speed 9000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing is designed to deliver superior performance in demanding applications. With its robust construction and high quality materials, this bearing ensures optimal load carrying capabilities while reducing friction and wear. The angular contact design facilitates high speed operation and allows for axial loads in both directions, making it an ideal choice for various industrial machinery. Additionally, its sealed design enhances durability by preventing the ingress of contaminants, thus extending service life. This product exemplifies reliability and efficiency, positioning it as an essential component in any mechanical system that demands precision and resilience.
Delivers excellent radial and axial load capacity
Ensures low friction for enhanced energy efficiency
Constructed to resist contamination and prolong service life
Facilitates smooth rotation even at high speeds
Designed for easy replacement reducing downtime
Optimises operational stability across diverse applications
Related links
- SKF 7210 BECBM 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBJ 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- NTN 7210 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- NTN 7210BG 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- NSK 7210BEAT85 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7308 BEGAP 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF 7210 BEP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
