NTN 7210BG 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- RS Stock No.:
- 699-444
- Mfr. Part No.:
- 7210BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,457.95
(exc. VAT)
PHP7,232.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP6,457.95 |
*price indicative
- RS Stock No.:
- 699-444
- Mfr. Part No.:
- 7210BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Static Load Rating | 28.6kN | |
| Dynamic Load Rating | 41.5kN | |
| Series | 72 Series | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Static Load Rating 28.6kN | ||
Dynamic Load Rating 41.5kN | ||
Series 72 Series | ||
Limiting Speed 9000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed for precision performance in demanding applications. This single row bearing excels in maintaining stability under radial and axial loads, making it Ideal for various machinery and equipment. With a Durable pressed steel cage, it ensures smooth rotation and longevity, while its carefully planned dimensions of 50 mm internal diameter and 90 mm external diameter provide an essential fit for numerous industrial uses. This bearing features a contact angle of 40 degrees, which enhances its load-bearing capabilities, contributing to efficient machine operation even in challenging environments.
Designed for both radial and axial loads, ensuring versatility in application
Pressed steel cage improves durability and enhances operational lifespan
Optimised internal clearances provide a smooth run and reduce unwanted vibrations
Dynamic load rating of 41,500,000 mN confirms its robust performance potential
Static load rating of 28,600,000 mN makes it suitable for heavy-duty applications
Fatigue limit load of 2,160,000 mN ensures reliability under continuous stress
Oil lubrication limit speed of 54,000 °/s aids in efficient operation under varying conditions
Grease lubrication limit speed of 40,200 °/s provides flexibility in maintenance preferences
Temperature compatibility ranges from -40 °C to 120 °C, catering for diverse operational environments
Designed to minimise shoulder diameter impacts, promoting seamless integration with housing elements
Related links
- NTN 7210 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBM 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBJ 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BEGAP 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- NSK 7210BEAT85 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SNR 3210AC3 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 5210ZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 5210NRZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
