SNR 5210ZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- RS Stock No.:
- 706-626
- Mfr. Part No.:
- 5210ZZG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,677.30
(exc. VAT)
PHP9,718.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP8,677.30 |
*price indicative
- RS Stock No.:
- 706-626
- Mfr. Part No.:
- 5210ZZG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 30.2mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 42.2kN | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 48.5kN | |
| Bore Type | Round | |
| Series | 521 | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 30.2mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 42.2kN | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Dynamic Load Rating 48.5kN | ||
Bore Type Round | ||
Series 521 | ||
Limiting Speed 5600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing are engineered to deliver superior reliability and performance in demanding applications. Designed for optimal load management, these Bearing feature an internal diameter of 50 mm and an external diameter of 90 mm. Built with precision and durability in mind, they achieve a radial clearance class of CN and a precision class of P0, making them an Ideal choice for high-speed operations. With a mass of 0.76 kg, these Bearing stand out for their capability to endure high static and dynamic loads, providing a robust solution for various industrial needs.
Static load capacity of 42,200,000 mN supports heavy operational demands
Designed with a fatigue limit load of 2,550,000 mN for improved endurance
Maintains efficient operation at reference thermal speeds of 35,400 °/s
Functionality is preserved even within a temperature range of -20 °C to 120 °C
Precision-engineered with a contact angle of 25° for optimal load application
Min fillet radius of 1.1 mm ensures smooth installation and longevity
Designed to minimise vibration with calculated bearing frequencies for stability
Robust construction with an outer ring shoulder diameter up to 83.5 mm
Related links
- SNR 5210EEG15C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 3210AC3 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 5210NRZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 ATN9/C3 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 5210EEG15 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 3210A 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 7210 BECBM 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- NTN 7210BG 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
