SNR 3210A 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- RS Stock No.:
- 705-584
- Mfr. Part No.:
- 3210A
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,808.33
(exc. VAT)
PHP7,625.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,808.33 |
*price indicative
- RS Stock No.:
- 705-584
- Mfr. Part No.:
- 3210A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 30.2mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 422kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 48500N | |
| Series | 3210A | |
| Bore Type | Round | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 30.2mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 422kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 48500N | ||
Series 3210A | ||
Bore Type Round | ||
Limiting Speed 7000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing delivers exceptional performance and reliability for various applications, thanks to its well-engineered design. This bearing features a polyamide cage that allows for efficient operation while minimising friction. With internal and external diameters carefully calibrated at 50 mm and 90 mm respectively, along with an inner ring width of 30.2 mm, it ensures optimal load distribution.
Fatigue limit load of 2.55 million mN extends operational lifespan
Wide operating temperature range from -20°C to 120°C for adaptability
Low radial clearance class of CN, optimising the bearing's performance
Precision class P0 guarantees high accuracy in operation
Related links
- RS PRO 3210A 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.5 mm Race Width
- SNR 5210EEG15 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 5210EEG15C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 5210ZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 3210AC3 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 5210NRZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- NTN 5210SC3 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
