SNR 5210NRZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- RS Stock No.:
- 706-621
- Mfr. Part No.:
- 5210NRZZG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP10,004.11
(exc. VAT)
PHP11,204.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,004.11 |
*price indicative
- RS Stock No.:
- 706-621
- Mfr. Part No.:
- 5210NRZZG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 30.2mm | |
| Cage Material | Polyamide | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Static Load Rating | 42.2kN | |
| Dynamic Load Rating | 48.5kN | |
| Series | 521 | |
| Bore Type | Round | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 30.2mm | ||
Cage Material Polyamide | ||
End Type Shielded | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Static Load Rating 42.2kN | ||
Dynamic Load Rating 48.5kN | ||
Series 521 | ||
Bore Type Round | ||
Limiting Speed 5600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is engineered for robust engineering applications, offering exceptional reliability and precise performance. Designed with a polyamide cage, this bearing features a snap ring and groove on its outer diameter, ensuring secure assembly for critical operational conditions. Its dual-row setup enables it to sustain high radial and axial loads, enhancing its overall functionality. With a contact angle of 25 degrees, this bearing optimally manages load orientation, making it a dependable choice for various demanding environments in both industrial and commercial applications.
Contact angle of 25 degrees provides superior stability under load
Mass of 0.76 kg contributes to durability without excessive weight
Dynamic load capacity of 48,500,000 mN supports heavy duty applications
Static load capacity of 42,200,000 mN ensures reliability in stationary conditions
Fatigue limit load of 2,550,000 mN extends operational longevity
Reference thermal speed of 35,400 °/s allows high-speed applications
Max operating temperature of 393.15 °K ensures performance in extreme conditions
Related links
- SNR 5210EEG15C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 3210AC3 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 5210ZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 ATN9/C3 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 5210EEG15 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 3210A 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 7210 BECBM 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- NTN 7210BG 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
