SKF 3210 ATN9/C3 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- RS Stock No.:
- 585-825
- Mfr. Part No.:
- 3210 ATN9/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP89,443.32
(exc. VAT)
PHP100,176.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP89,443.32 | PHP8,944.332 |
*price indicative
- RS Stock No.:
- 585-825
- Mfr. Part No.:
- 3210 ATN9/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 30.2mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 42.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 51kN | |
| Standards/Approvals | RoHS Compliance | |
| Series | 3210 | |
| Bore Type | Parallel | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 30.2mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 42.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 51kN | ||
Standards/Approvals RoHS Compliance | ||
Series 3210 | ||
Bore Type Parallel | ||
Limiting Speed 7000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Bearing is designed for exceptional performance in demanding applications. The advanced design ensures smooth operation and increased durability, making it an essential component for machinery requiring reliable support and minimal friction. Its robust construction is tailored to handle various loads while maintaining operational efficiency, thereby extending the lifespan of your equipment. The bearings unique shape and materials reduce heat generation, contributing to reduced maintenance costs over time. Ideal for both industrial and commercial machinery, this product epitomises reliability and excellence, making it a preferred choice for professionals seeking efficiency in their operations.
Engineered for high load capacity and stability
Enhanced resistance to thermal and mechanical stress
Optimised for reduced friction for smoother performance
Versatile application in various industrial settings
Designed for extended service life minimising downtime
Streamlined design facilitates easier installation
Constructed with high quality materials for added durability
Related links
- SKF 3208 ATN9/C3 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3210 ATN9 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3308 ATN9/C3 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SNR 5210EEG15C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 3210AC3 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 5210ZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 5210NRZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A/C3 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
