NSK 7210BEAT85 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- RS Stock No.:
- 642-153
- Mfr. Part No.:
- 7210BEAT85
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP2,922.36
(exc. VAT)
PHP3,273.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,922.36 |
*price indicative
- RS Stock No.:
- 642-153
- Mfr. Part No.:
- 7210BEAT85
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 29.7kN | |
| Dynamic Load Rating | 44kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 29.7kN | ||
Dynamic Load Rating 44kN | ||
Bore Type Cylindrical | ||
Limiting Speed 9500rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row angular contact ball bearing is engineered to provide exceptional performance in demanding applications. Designed for high-speed operation, this bearing effectively supports axial and radial loads, enhancing the reliability of machinery. Its precision dimensions ensure a snug fit within various assemblies, while the robust build quality guarantees durability under pressure. With features like chamfer dimensions and effective load centres, this bearing is Ideal for use in motors, drives, and other rotary equipment, offering improved efficiency and longevity. Its reliable construction makes it a prime choice for industries where precision is paramount.
Robust design for excellent durability and performance
High-speed capabilities with grease and oil-bath lubrication options
Effective load centre of 39.4 mm for optimal force distribution
Basic dynamic load rating of 44000 N ensures reliability under heavy loads
Chamfer dimensions of 1.1 mm and 0.6 mm to facilitate installation and accommodate misalignment
Minimum shaft abutment diameter of 57 mm for a secure fit
Maximum housing abutment diameter of 83 mm enhances stability in operational conditions
Compact and lightweight at approximately 0.453 kg, ensuring efficient handling
Related links
- SKF 7210 BECBM 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- NTN 7210BG 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBJ 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BEGAP 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- NTN 7210 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SNR 3210AC3 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 5210ZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 5210NRZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
