SKF 7210 BECBJ 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width

Subtotal (1 pack of 5 units)*

PHP57,743.54

(exc. VAT)

PHP64,672.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP57,743.54PHP11,548.708

*price indicative

RS Stock No.:
585-816
Mfr. Part No.:
7210 BECBJ
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

50mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

90mm

Race Width

20mm

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

31kN

Dynamic Load Rating

40kN

Series

7210

Standards/Approvals

RoHS Compliance

Bore Type

Parallel

Limiting Speed

9000rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE
The SKF Angular contact ball bearing is designed to deliver superior performance in demanding applications. With its robust construction and high quality materials, this bearing ensures optimal load carrying capabilities while reducing friction and wear. The angular contact design facilitates high speed operation and allows for axial loads in both directions, making it an ideal choice for various industrial machinery. Additionally, its sealed design enhances durability by preventing the ingress of contaminants, thus extending service life. This product exemplifies reliability and efficiency, positioning it as an essential component in any mechanical system that demands precision and resilience.

Optimised design reduces friction and noise levels

Dual row configuration increases load capacity and stability

Robust materials ensure durability and longevity

Advanced sealing mechanism protects from contaminants

Ideal for high speed machinery and industrial applications

Compatible with both OEM and maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy