SKF 71913 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width

Subtotal (1 unit)*

PHP49,580.29

(exc. VAT)

PHP55,529.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP49,580.29

*price indicative

RS Stock No.:
462-624
Mfr. Part No.:
71913 CDGA/P4A
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

65mm

Outside Diameter

90mm

Race Width

13mm

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

17kN

Contact Angle

15°

Dynamic Load Rating

20.8kN

Standards/Approvals

RoHS

Series

71913

Limiting Speed

22000rpm, 14000rpm

Race Type

Grooved

Bearing Type

Angular Contact

COO (Country of Origin):
IT

Gavin


The SKF Angular Contact Ball Bearing from SKF is engineered for exceptional performance and reliability in demanding applications. This bearing is designed to accommodate both radial and axial loads in a single direction, making it an ideal solution for systems requiring high accuracy under heavy load. With its universally matchable feature, it allows for flexible arrangements without the need for shims, delivering effective load distribution. The bearing operates efficiently at higher speeds and maintains performance within low to moderate temperature ranges. It’s an excellent choice for industries that prioritise precision and durability.

High running accuracy ensures reliable operation even under challenging conditions

Engineered for heavy load capacity enhancing durability and lifespan

Universally matchable design simplifies assembly in various configurations

Constructed with a one piece inner and outer ring for improved structural integrity

Incorporates normal contact design for effective force distribution

Optimised for speed allowing for enhanced machine performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy