SKF 7016 ACDGA/P4A 1 Row Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- RS Stock No.:
- 462-373
- Mfr. Part No.:
- 7016 ACDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP72,235.53
(exc. VAT)
PHP80,903.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,235.53 |
*price indicative
- RS Stock No.:
- 462-373
- Mfr. Part No.:
- 7016 ACDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 125mm | |
| Race Width | 22mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 58.5kN | |
| Dynamic Load Rating | 62.4kN | |
| Standards/Approvals | RoHS | |
| Series | 7016 | |
| Limiting Speed | 16000rpm, 10000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 125mm | ||
Race Width 22mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 58.5kN | ||
Dynamic Load Rating 62.4kN | ||
Standards/Approvals RoHS | ||
Series 7016 | ||
Limiting Speed 16000rpm, 10000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Single row angular contact ball bearings accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.
Very high running accuracy
Very high load carrying capacity
Relatively high speed and stiffness
Universally matchable
Related links
- SKF 7016 CD/P4A 1 Row Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- SKF 7016 CDGA/P4A 1 Row Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- SKF 7214 ACDGA/P4A 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 71916 ACDGA/P4A 1 Row Ball Bearing - 80 mm ID, 110 mm OD 16 mm Race Width
- SKF 7216 ACDGA/P4A 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 71911 ACDGA/P4A 1 Row Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- SKF 7212 ACDGA/P4A 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7017 ACDGA/P4A 1 Row Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
