FAG 6340-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 420 mm OD
- RS Stock No.:
- 310-848
- Mfr. Part No.:
- 6340-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP609,302.22
(exc. VAT)
PHP682,418.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP609,302.22 |
*price indicative
- RS Stock No.:
- 310-848
- Mfr. Part No.:
- 6340-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 200mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 420mm | |
| Race Width | 80mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 460000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 385000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 200mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 420mm | ||
Race Width 80mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 460000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 385000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 2700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing offers an exceptional combination of reliability and performance, making it ideal for various applications. With its solid brass cage and single row design, this bearing ensures a smooth operation under diverse load conditions. Engineered for precision, it boasts dimensional stabilisation and operates efficiently at high speeds. Its not sealed configuration allows for maintenance versatility, while the ability to accommodate internal clearances larger than CN further enhances its adaptability. Users can expect robust performance even at elevated temperatures, with a maximum operational threshold of 200°C.
Suitable for both grease and oil lubrication systems
Exceptional performance at high speeds optimising operational efficiency
Capable of handling significant loads while maintaining stability
Related links
- FAG 6040-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 310 mm OD
- FAG 6240-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 360 mm OD
- FAG 6056-M-C3 1 Row Deep Groove Ball Bearing - 280 mm ID, 420 mm OD
- FAG 16040-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 310 mm OD
- FAG 6240-M 1 Row Deep Groove Ball Bearing - 200 mm ID, 360 mm OD
- FAG 6026-M-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- NTN 6840JR 1 Row Deep Groove Ball Bearing - 200 mm ID, 250 mm OD
- FAG 61868-M 1 Row Deep Groove Ball Bearing - 340 mm ID, 420 mm OD
