FAG 6240-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 360 mm OD
- RS Stock No.:
- 312-857
- Mfr. Part No.:
- 6240-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP208,374.82
(exc. VAT)
PHP233,379.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP208,374.82 |
*price indicative
- RS Stock No.:
- 312-857
- Mfr. Part No.:
- 6240-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 200mm | |
| Outside Diameter | 360mm | |
| Race Width | 58mm | |
| Cage Material | Machined Brass | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 310000N | |
| Dynamic Load Rating | 270000N | |
| Bore Type | Cylindrical | |
| Series | 62 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 360mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 200mm | ||
Outside Diameter 360mm | ||
Race Width 58mm | ||
Cage Material Machined Brass | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 310000N | ||
Dynamic Load Rating 270000N | ||
Bore Type Cylindrical | ||
Series 62 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 3200rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 360mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing exemplifies precision engineering and reliability in motion. Crafted with a solid brass cage and designed for single-row applications, it offers exceptional performance under varying loads. The bearing is engineered for high-temperature environments, maintaining stability up to 200°C, making it ideal for diverse industrial applications. With a robust build that includes a normal tolerance class, this product promises longevity and consistent performance. The meticulously designed dimensions ensure compatibility with a range of machinery, providing seamless integration and effective load distribution.
Features larger than normal internal clearance for optimal functionality in different conditions
Facilitates straightforward lubrication options reducing maintenance efforts
Lightweight construction aids in reducing energy consumption during operation
Innovative design ensures minimal friction contributing to extended service life
Related links
- FAG 6240-M 1 Row Deep Groove Ball Bearing - 200 mm ID, 360 mm OD
- SKF 6240 M/C3 1 Row Ball Bearing - 200 mm ID, 360 mm OD
- FAG 6334-M-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 360 mm OD
- FAG 6048-M-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- FAG 16048-MA-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- FAG 6340-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 420 mm OD
- FAG 6040-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 310 mm OD
- FAG 6048-M 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
