FAG 6048-M 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- RS Stock No.:
- 310-535
- Mfr. Part No.:
- 6048-M
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP181,467.61
(exc. VAT)
PHP203,243.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP181,467.61 |
*price indicative
- RS Stock No.:
- 310-535
- Mfr. Part No.:
- 6048-M
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 240mm | |
| Outside Diameter | 360mm | |
| Race Width | 56mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 315000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 255000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 3100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 240mm | ||
Outside Diameter 360mm | ||
Race Width 56mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 315000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 255000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 3100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is designed to offer exceptional performance in a range of applications. Featuring a solid brass cage, the bearing is engineered to withstand operational demands while providing steady radial load support. Its normal internal clearance ensures a balance between load capacity and operational efficiency, while the cylindrical bore type allows for seamless integration into various machinery setups.
Designed for operational stability with normal clearance
Offers exceptional temperature tolerance for varied conditions
User friendly installation simplifies machinery integration
Reliable performance with minimal maintenance needs
Ideal for both oil and grease lubrication options
Engineered to operate effectively in challenging environments
Related links
- FAG 6048-M-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- SKF 6048 M 1 Row Ball Bearing - 240 mm ID, 360 mm OD
- FAG 16048 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- FAG 16048-MA-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- FAG 6240-M 1 Row Deep Groove Ball Bearing - 200 mm ID, 360 mm OD
- SKF 6048 MA/C3 1 Row Ball Bearing - 240 mm ID, 360 mm OD
- FAG 6334-M-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 360 mm OD
- FAG 6240-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 360 mm OD
