SKF 6048 MA/C3 1 Row Ball Bearing - 240 mm ID, 360 mm OD
- RS Stock No.:
- 461-961
- Mfr. Part No.:
- 6048 MA/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP251,728.09
(exc. VAT)
PHP281,935.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP251,728.09 |
*price indicative
- RS Stock No.:
- 461-961
- Mfr. Part No.:
- 6048 MA/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 240mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 360mm | |
| Race Width | 56mm | |
| Cage Material | Machined Brass | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 315kN | |
| Internal Clearance | 160 μm | |
| Dynamic Load Rating | 255kN | |
| Bore Type | Cylindrical | |
| Series | 6048 | |
| Standards/Approvals | No | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 240mm | ||
Product Type Ball Bearing | ||
Outside Diameter 360mm | ||
Race Width 56mm | ||
Cage Material Machined Brass | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 315kN | ||
Internal Clearance 160 μm | ||
Dynamic Load Rating 255kN | ||
Bore Type Cylindrical | ||
Series 6048 | ||
Standards/Approvals No | ||
Limiting Speed 3000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 16048-MA-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- SKF 6048 M 1 Row Ball Bearing - 240 mm ID, 360 mm OD
- FAG 6048-M-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- FAG 6048-M 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- SKF 16048 MA 1 Row Ball Bearing - 240 mm ID, 360 mm OD
- FAG 16048 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- FAG 61872-MA-C3 1 Row Ball Bearing - 360 mm ID, 440 mm OD
- SKF 61838 MA/C3 1 Row Ball Bearing - 190 mm ID, 240 mm OD
