FAG 6334-M-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 360 mm OD
- RS Stock No.:
- 312-720
- Mfr. Part No.:
- 6334-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP289,256.63
(exc. VAT)
PHP323,967.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP289,256.63 |
*price indicative
- RS Stock No.:
- 312-720
- Mfr. Part No.:
- 6334-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 170mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 360mm | |
| Race Width | 72mm | |
| Cage Material | Solid Brass | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 365kN | |
| Dynamic Load Rating | 325kN | |
| Bore Type | Cylindrical | |
| Series | 6334 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 170mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 360mm | ||
Race Width 72mm | ||
Cage Material Solid Brass | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 365kN | ||
Dynamic Load Rating 325kN | ||
Bore Type Cylindrical | ||
Series 6334 | ||
Standards/Approvals RoHS | ||
Limiting Speed 3200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is designed for superior performance and reliability in a variety of applications. It features a robust solid brass cage, ensuring smooth operation while accommodating complex load conditions. Ideal for both radial and axial loads, this bearing is perfect for use in machinery where precision and durability are paramount. Its dimensional stability, even at elevated temperatures, makes it a standout choice for demanding environments.
Supports high limiting speeds ensuring efficient operation
Minimises fatigue under load extending the bearing's lifespan
Ideal for a wide range of industrial applications
Related links
- SKF 6334 M/C3 1 Row Ball Bearing - 170 mm ID, 360 mm OD
- FAG 6240-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 360 mm OD
- FAG 6048-M-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- FAG 16048-MA-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- FAG 6034-M-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6048-M 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- FAG 6240-M 1 Row Deep Groove Ball Bearing - 200 mm ID, 360 mm OD
- FAG 16048 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
