SKF 6334 M/C3 1 Row Ball Bearing - 170 mm ID, 360 mm OD
- RS Stock No.:
- 461-283
- Mfr. Part No.:
- 6334 M/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP358,772.33
(exc. VAT)
PHP401,825.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP358,772.33 |
*price indicative
- RS Stock No.:
- 461-283
- Mfr. Part No.:
- 6334 M/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 170mm | |
| Outside Diameter | 360mm | |
| Race Width | 72mm | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 340kN | |
| Internal Clearance | 102 μm | |
| Dynamic Load Rating | 312kN | |
| Bore Type | Cylindrical | |
| Series | 6334 | |
| Standards/Approvals | No | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 170mm | ||
Outside Diameter 360mm | ||
Race Width 72mm | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 340kN | ||
Internal Clearance 102 μm | ||
Dynamic Load Rating 312kN | ||
Bore Type Cylindrical | ||
Series 6334 | ||
Standards/Approvals No | ||
Limiting Speed 3400rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 6334-M-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 360 mm OD
- SKF 6240 M/C3 1 Row Ball Bearing - 200 mm ID, 360 mm OD
- SKF 7334 BCBM 1 Row Ball Bearing - 170 mm ID, 360 mm OD 72 mm Race Width
- SKF QJ 334 N2MA 1 Row Ball Bearing - 170 mm ID, 360 mm OD 72 mm Race Width
- FAG 6240-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 360 mm OD
- FAG 6048-M-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- SKF 6234 M/C3 1 Row Ball Bearing - 170 mm ID, 310 mm OD
- FAG 6234-M-C3 1 Row Ball Bearing - 170 mm ID, 310 mm OD
