SKF 7334 BCBM 1 Row Ball Bearing - 170 mm ID, 360 mm OD 72 mm Race Width
- RS Stock No.:
- 461-321
- Mfr. Part No.:
- 7334 BCBM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP596,372.28
(exc. VAT)
PHP667,936.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP596,372.28 |
*price indicative
- RS Stock No.:
- 461-321
- Mfr. Part No.:
- 7334 BCBM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 170mm | |
| Outside Diameter | 360mm | |
| Race Width | 72mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 490kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 390kN | |
| Standards/Approvals | No | |
| Series | 7334 | |
| Limiting Speed | 2600rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 170mm | ||
Outside Diameter 360mm | ||
Race Width 72mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 490kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 390kN | ||
Standards/Approvals No | ||
Series 7334 | ||
Limiting Speed 2600rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Akshay
The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.
High-speed capability
Accommodate relatively high radial loads and large unilateral axial loads
Related links
- SKF QJ 334 N2MA 1 Row Ball Bearing - 170 mm ID, 360 mm OD 72 mm Race Width
- SKF 6334 M/C3 1 Row Ball Bearing - 170 mm ID, 360 mm OD
- FAG 6334-M-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 360 mm OD
- SKF 7234 BCBM 1 Row Ball Bearing - 170 mm ID, 310 mm OD 52 mm Race Width
- SKF BTW 110 CTN9/SP 2 Row Ball Bearing - 110 mm ID, 170 mm OD 72 mm Race Width
- NTN 22334EMW33 170 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 16048 MA 1 Row Ball Bearing - 240 mm ID, 360 mm OD
- SKF 6048 M 1 Row Ball Bearing - 240 mm ID, 360 mm OD
