NTN 22334EMW33 170 mm ID Spherical Roller Bearing, 360 mm OD
- RS Stock No.:
- 454-908
- Mfr. Part No.:
- 22334EMW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP248,814.72
(exc. VAT)
PHP278,672.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP248,814.72 |
*price indicative
- RS Stock No.:
- 454-908
- Mfr. Part No.:
- 22334EMW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 120mm | |
| Cage Material | Brass | |
| Roller Material | 100Crmo7 | |
| Static Load Rating | 2630kN | |
| Internal Clearance | CN | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 1800rpm | |
| Maximum Speed - Grease | 1200rpm | |
| Maximum Speed - Oil | 1800rpm | |
| Series | 223 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 2200kN | |
| Outside Diameter | 360mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 120mm | ||
Cage Material Brass | ||
Roller Material 100Crmo7 | ||
Static Load Rating 2630kN | ||
Internal Clearance CN | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 1800rpm | ||
Maximum Speed - Grease 1200rpm | ||
Maximum Speed - Oil 1800rpm | ||
Series 223 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 2200kN | ||
Outside Diameter 360mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for high performance, delivering exceptional load capacities and reliability for various industrial applications. With an internal diameter of 170 mm and an impressive external diameter of 360 mm, this bearing ensures robust support for rotating elements under challenging conditions. Its design reflects a commitment to quality, making it a preferred choice for engineers seeking reliability and longevity in their machinery. With features tailored to optimise functionality, including a mass of 59 kg and advanced performance specifications, this bearing is essential for enhanced efficiency in demanding environments. Whether used in heavy-duty machinery or high-speed applications, the spherical roller bearing meets stringent operational requirements, ensuring smooth performance and reduced maintenance costs.
Designed to withstand dynamic loads up to 2200 kN, ensuring durability
Static load capacity reaches 2630 kN, offering robust performance
Operational efficiency is enhanced with a maximum operating temperature of 200 °C
Features a minimum operating temperature of -40 °C for versatility across climates
Includes an innovative lubrication design with three holes for optimal maintenance
Constructed with precision materials, promoting longevity and reliability
Supports a reference thermal speed of 1200 tr/min, ideal for high-speed applications
Maintenance-friendly design reduces downtime and enhances service intervals
Perfectly balanced for reduced vibration and noise during operation
Related links
- SKF 22334 CC/C3W33 Cylindrical 170 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 22334 CC/W33 Cylindrical 170 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 22334 CCK/C3W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 360 mm OD
- NTN 22240EMW33C3 Round 200 mm ID Spherical Roller Bearing, 360 mm OD
- NSK 23048CAME4 Round 240 mm ID Spherical Roller Bearing, 360 mm OD
- NSK 22240CAME4 Round 200 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23240 CC/W33 Cylindrical 200 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23240 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 360 mm OD
