NSK 23048CAME4 Round 240 mm ID Spherical Roller Bearing, 360 mm OD
- RS Stock No.:
- 639-835
- Mfr. Part No.:
- 23048CAME4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP141,104.07
(exc. VAT)
PHP158,036.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP141,104.07 |
*price indicative
- RS Stock No.:
- 639-835
- Mfr. Part No.:
- 23048CAME4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 240mm | |
| Race Width | 92mm | |
| Bore Type | Round | |
| Limiting Speed | 2200rpm | |
| Maximum Speed - Grease | 850rpm | |
| Maximum Speed - Oil | 1100rpm | |
| Dynamic Load Rating | 1450kN | |
| Outside Diameter | 360mm | |
| Static Load Rating | 2140kN | |
| Number of Rows | 2 | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 240mm | ||
Race Width 92mm | ||
Bore Type Round | ||
Limiting Speed 2200rpm | ||
Maximum Speed - Grease 850rpm | ||
Maximum Speed - Oil 1100rpm | ||
Dynamic Load Rating 1450kN | ||
Outside Diameter 360mm | ||
Static Load Rating 2140kN | ||
Number of Rows 2 | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing offers exceptional reliability and performance, specifically designed to support heavy radial and axial loads. With a bore diameter of 240 mm and an outside diameter of 360 mm, this bearing excels in high-load applications, ensuring durability and longevity. Engineered for versatility, it features a maximum rotational speed of up to 2200 min-1 under mechanical conditions, making it suitable for a variety of industrial uses. The thoughtful design incorporates chamfer dimensions that facilitate smooth operation, reducing wear while enhancing efficiency. This bearing is a Crucial component for industries seeking robust solutions to support dynamic movement and load distribution.
Robust construction designed for heavy radial and axial loads
Bore diameter of 240 mm ensures compatibility with standard shafts
Maximum outside diameter of 360 mm provides increased load capacity
Width of 92 mm optimises space while maintaining strength
Chamfer dimension of 3 mm enables smooth insertions and minimizes edge wear
Basic dynamic load rating of 1450000 N ensures reliability in demanding applications
Basic static load rating of 2140000 N supports heavy stationary setups
Offers thermal speeds of 1500 min-1 under oil-bath lubrication for effective heat dissipation
Mechanical speed of 2200 min-1 without compromising performance
Grease lubrication allows for extended service intervals and reduces maintenance needs
Related links
- NSK 22240CAME4 Round 200 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23048 CC/W33 Cylindrical 240 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23048 CCK/C3W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23048 CCK/W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 360 mm OD
- NTN 22240EMW33C3 Round 200 mm ID Spherical Roller Bearing, 360 mm OD
- NTN 22334EMW33 170 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 22334 CC/C3W33 Cylindrical 170 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23240 CC/W33 Cylindrical 200 mm ID Spherical Roller Bearing, 360 mm OD
