SKF 23048 CCK/C3W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 360 mm OD
- RS Stock No.:
- 461-131
- Mfr. Part No.:
- 23048 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP344,865.54
(exc. VAT)
PHP386,249.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP344,865.54 |
*price indicative
- RS Stock No.:
- 461-131
- Mfr. Part No.:
- 23048 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 240mm | |
| Race Width | 92mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 1900rpm | |
| Series | 23048 CCK/C3W33 | |
| Outside Diameter | 360mm | |
| Dynamic Load Rating | 1340kN | |
| Standards/Approvals | RoHS | |
| Internal Clearance | C3 | |
| Static Load Rating | 2080kN | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 240mm | ||
Race Width 92mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Limiting Speed 1900rpm | ||
Series 23048 CCK/C3W33 | ||
Outside Diameter 360mm | ||
Dynamic Load Rating 1340kN | ||
Standards/Approvals RoHS | ||
Internal Clearance C3 | ||
Static Load Rating 2080kN | ||
Number of Rows 2 | ||
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23048 CCK/W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23048 CCK/C4W33 Tapered 1:12 240 mm ID Roller Bearing, 360 mm OD
- SKF 23234 CCK/C3W33 Tapered 1:12 240 mm ID Roller Bearing, 360 mm OD
- SKF 23240 CCK/C3W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 22334 CCK/C3W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23248 CCK/C3W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 440 mm OD
- SKF 23032 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 22240 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 360 mm OD
