SKF 23048 CCK/C4W33 Tapered 1:12 240 mm ID Roller Bearing, 360 mm OD
- RS Stock No.:
- 461-489
- Mfr. Part No.:
- 23048 CCK/C4W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP344,498.02
(exc. VAT)
PHP385,837.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP344,498.02 |
*price indicative
- RS Stock No.:
- 461-489
- Mfr. Part No.:
- 23048 CCK/C4W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 240mm | |
| Race Width | 92mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Internal Clearance | C4 | |
| Outside Diameter | 360mm | |
| Limiting Speed | 1900rpm | |
| Dynamic Load Rating | 1340kN | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 2080kN | |
| Number of Rows | 2 | |
| Series | 23048 CCK/C4W33 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 240mm | ||
Race Width 92mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Internal Clearance C4 | ||
Outside Diameter 360mm | ||
Limiting Speed 1900rpm | ||
Dynamic Load Rating 1340kN | ||
Standards/Approvals RoHS | ||
Static Load Rating 2080kN | ||
Number of Rows 2 | ||
Series 23048 CCK/C4W33 | ||
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23048 CCK/C3W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23048 CCK/W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23234 CCK/C3W33 Tapered 1:12 240 mm ID Roller Bearing, 360 mm OD
- SKF 23148 CCK/C4W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 23048 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- SKF 23048 CC/W33 Cylindrical 240 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 24048 CCK30/C3W33 Tapered 1:30 240 mm ID Roller Bearing, 360 mm OD
- SKF 22240 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 360 mm OD
