SKF 23148 CCK/C4W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 400 mm OD
- RS Stock No.:
- 462-222
- Mfr. Part No.:
- 23148 CCK/C4W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP453,539.22
(exc. VAT)
PHP507,963.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP453,539.22 |
*price indicative
- RS Stock No.:
- 462-222
- Mfr. Part No.:
- 23148 CCK/C4W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 240mm | |
| Race Width | 128mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 1600rpm | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Dynamic Load Rating | 2187kN | |
| Outside Diameter | 400mm | |
| Static Load Rating | 3200kN | |
| Number of Rows | 2 | |
| Internal Clearance | C4 | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 240mm | ||
Race Width 128mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Limiting Speed 1600rpm | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Dynamic Load Rating 2187kN | ||
Outside Diameter 400mm | ||
Static Load Rating 3200kN | ||
Number of Rows 2 | ||
Internal Clearance C4 | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23148 CCK/C3W33 Tapered 1:12 240 mm ID Roller Bearing, 400 mm OD
- SKF 23148 CCK/W33 Tapered 1:12 240 mm ID Roller Bearing, 400 mm OD
- SKF 23048 CCK/C4W33 Tapered 1:12 240 mm ID Roller Bearing, 360 mm OD
- SKF 23036 CCK/C4W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23152 CCK/C4W33 Tapered 1:12 260 mm ID Spherical Roller Bearing, 440 mm OD
- SKF 23040 CCK/C4W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23034 CCK/C4W33 Tapered 1:12 170 mm ID Roller Bearing, 260 mm OD
- SKF 23044 CCK/C4W33 Tapered 1:12 220 mm ID Roller Bearing, 340 mm OD
