SKF BTW 110 CTN9/SP 2 Row Ball Bearing - 110 mm ID, 170 mm OD 72 mm Race Width
- RS Stock No.:
- 462-683
- Mfr. Part No.:
- BTW 110 CTN9/SP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP254,345.16
(exc. VAT)
PHP284,866.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP254,345.16 |
*price indicative
- RS Stock No.:
- 462-683
- Mfr. Part No.:
- BTW 110 CTN9/SP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 72mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 260kN | |
| Contact Angle | 60° | |
| Dynamic Load Rating | 81.9kN | |
| Series | BTW 110 | |
| Standards/Approvals | No | |
| Bearing Type | Super-precision, Angular Contact Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 72mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 260kN | ||
Contact Angle 60° | ||
Dynamic Load Rating 81.9kN | ||
Series BTW 110 | ||
Standards/Approvals No | ||
Bearing Type Super-precision, Angular Contact Thrust Ball | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Double direction angular contact thrust ball bearings consist of two single row angular contact thrust ball bearings, arranged back-to-back. They accommodate high axial loads in both directions and provide a high degree of system rigidity.
Maximum system rigidity
Separable
Related links
- SKF BTW 70 CTN9/SP 2 Row Ball Bearing - 70 mm ID, 110 mm OD 48 mm Race Width
- SKF BTW 90 CTN9/SP 2 Row Ball Bearing - 90 mm ID, 140 mm OD 60 mm Race Width
- SKF BTW 75 CTN9/SP 2 Row Ball Bearing - 75 mm ID, 115 mm OD 48 mm Race Width
- SKF BTW 85 CTN9/SP 2 Row Ball Bearing - 85 mm ID, 130 mm OD 54 mm Race Width
- SKF BTW 65 CTN9/SP 2 Row Ball Bearing - 65 mm ID, 100 mm OD 44 mm Race Width
- SKF BTW 60 CTN9/SP 2 Row Ball Bearing - 60 mm ID, 95 mm OD 44 mm Race Width
- SKF BTW 100 CTN9/SP 2 Row Ball Bearing - 100 mm ID, 150 mm OD 60 mm Race Width
- SKF BTW 45 CTN9/SP 2 Row Ball Bearing - 45 mm ID, 75 mm OD 38 mm Race Width
