FAG 6234-M-C3 1 Row Ball Bearing - 170 mm ID, 310 mm OD
- RS Stock No.:
- 312-856
- Mfr. Part No.:
- 6234-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP116,448.45
(exc. VAT)
PHP130,422.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,448.45 |
*price indicative
- RS Stock No.:
- 312-856
- Mfr. Part No.:
- 6234-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 170mm | |
| Outside Diameter | 310mm | |
| Race Width | 52mm | |
| Cage Material | Machined Brass | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 224000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 225000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 62 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3800rpm | |
| Flange Outside Diameter | 310mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 170mm | ||
Outside Diameter 310mm | ||
Race Width 52mm | ||
Cage Material Machined Brass | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 224000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 225000N | ||
Standards/Approvals DIN 625-1 | ||
Series 62 | ||
Bore Type Cylindrical | ||
Limiting Speed 3800rpm | ||
Flange Outside Diameter 310mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is engineered for dynamic performance in a range of applications, bringing reliability and durability to your machinery. Designed with a solid brass cage, this component effectively guides rolling elements while ensuring smooth operation under varying loads. It is uniquely constructed to handle larger internal clearances, which optimises operational efficiency. Operating effectively within a temperature range from -30 °C to 200 °C, it can adapt to challenging environmental conditions. This product serves as an essential choice for industries requiring steady performance and endurance under pressure.
Facilitates superior radial load handling capabilities
Sealed against contamination without compromising lubrication
Optimally suited for both grease and oil lubrication methods
Related links
- SKF 6234 M/C3 1 Row Ball Bearing - 170 mm ID, 310 mm OD
- FAG 6234-M-C4 1 Row Ball Bearing - 170 mm ID, 310 mm OD
- FAG 6234-M 1 Row Deep Groove Ball Bearing - 170 mm ID, 310 mm OD
- SKF 6234 M 1 Row Ball Bearing - 170 mm ID, 310 mm OD
- SKF 7234 BCBM 1 Row Ball Bearing - 170 mm ID, 310 mm OD 52 mm Race Width
- SKF QJ 234 N2MA 1 Row Ball Bearing - 170 mm ID, 310 mm OD 52 mm Race Width
- FAG 6040-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 310 mm OD
- SKF 6040 M/C3 1 Row Ball Bearing - 200 mm ID, 310 mm OD
