FAG 6040-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 310 mm OD
- RS Stock No.:
- 310-533
- Mfr. Part No.:
- 6040-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP110,267.26
(exc. VAT)
PHP123,499.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,267.26 |
*price indicative
- RS Stock No.:
- 310-533
- Mfr. Part No.:
- 6040-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 200mm | |
| Outside Diameter | 310mm | |
| Race Width | 51mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 243000N | |
| Dynamic Load Rating | 231000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 3650rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 200mm | ||
Outside Diameter 310mm | ||
Race Width 51mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 243000N | ||
Dynamic Load Rating 231000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 3650rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing exemplifies precision engineering, designed to meet the demanding requirements of both industrial and personal applications. With a robust solid brass cage and a construction focused on stability, this bearing accommodates higher loads while ensuring a long service life. It offers a unique combination of dimensional accuracy and heat stability, managing operational temperatures up to 200°C. Ideal for various rotating applications, its design effectively limits friction and enhances performance, making it a reliable choice for engineers and manufacturers alike.
Operates efficiently in a wide temperature range which ensuring reliability
Significantly reduces friction enhancing movement efficiency
Adaptable to both radial and axial load applications
Specific tolerances cater to diverse industrial needs
Built to withstand significant dynamic and static loads
Related links
- SKF 6040 M/C3 1 Row Ball Bearing - 200 mm ID, 310 mm OD
- FAG 6040-M 1 Row Ball Bearing - 200 mm ID, 310 mm OD
- FAG 16040-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 310 mm OD
- FAG 6340-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 420 mm OD
- SKF 6040 M 1 Row Ball Bearing - 200 mm ID, 310 mm OD
- FAG 6240-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 360 mm OD
- FAG 6234-M 1 Row Deep Groove Ball Bearing - 170 mm ID, 310 mm OD
- FAG 16040 1 Row Ball Bearing - 200 mm ID, 310 mm OD
