FAG 6040-M 1 Row Ball Bearing - 200 mm ID, 310 mm OD
- RS Stock No.:
- 313-199
- Mfr. Part No.:
- 6040-M
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP110,265.64
(exc. VAT)
PHP123,497.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,265.64 |
*price indicative
- RS Stock No.:
- 313-199
- Mfr. Part No.:
- 6040-M
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 200mm | |
| Outside Diameter | 310mm | |
| Race Width | 51mm | |
| Race Material | 52100 Chrome Steel | |
| Cage Material | Solid Brass | |
| Ball Material | Chrome Steel 52100 | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Standard | |
| Static Load Rating | 243000N | |
| Dynamic Load Rating | 231000N | |
| Series | 60 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 3650rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 200mm | ||
Outside Diameter 310mm | ||
Race Width 51mm | ||
Race Material 52100 Chrome Steel | ||
Cage Material Solid Brass | ||
Ball Material Chrome Steel 52100 | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Standard | ||
Static Load Rating 243000N | ||
Dynamic Load Rating 231000N | ||
Series 60 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 3650rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is an exceptional solution designed for a wide array of applications, providing reliable and efficient performance. Engineered with a solid brass cage, this bearing guarantees optimal rolling element guidance, ensuring durability and longevity in various operational conditions. Its robust construction allows for dimensional stability even under high temperatures, making it suitable for challenging environments. This particular variant is built without seals and lubrication, offering flexibility for users who prefer tailored maintenance solutions.
Exhibits exceptional load ratings for both radial and axial operations
Results in lower maintenance efforts due to its non greased design
Optimised for high speed applications with impressive limiting speeds
Manufacturer expertise guarantees quality and reliability
Minimal radial internal clearance allows for seamless installation
Dimensions tailored for compatibility with various machinery
Offers a lightweight design that does not compromise on strength
Related links
- FAG 6040-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 310 mm OD
- SKF 6040 M 1 Row Ball Bearing - 200 mm ID, 310 mm OD
- SKF 6040 M/C3 1 Row Ball Bearing - 200 mm ID, 310 mm OD
- FAG 16040 1 Row Ball Bearing - 200 mm ID, 310 mm OD
- FAG 16040-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 310 mm OD
- FAG 6234-M 1 Row Deep Groove Ball Bearing - 170 mm ID, 310 mm OD
- FAG 6234-M-C4 1 Row Ball Bearing - 170 mm ID, 310 mm OD
- SKF 6234 M 1 Row Ball Bearing - 170 mm ID, 310 mm OD
