SKF 6234 M/C3 1 Row Ball Bearing - 170 mm ID, 310 mm OD
- RS Stock No.:
- 461-983
- Mfr. Part No.:
- 6234 M/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP224,046.74
(exc. VAT)
PHP250,932.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP224,046.74 |
*price indicative
- RS Stock No.:
- 461-983
- Mfr. Part No.:
- 6234 M/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 170mm | |
| Outside Diameter | 310mm | |
| Race Width | 52mm | |
| Cage Material | Machined Brass | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | 102 μm | |
| Static Load Rating | 224kN | |
| Dynamic Load Rating | 212kN | |
| Standards/Approvals | No | |
| Series | 6234 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 170mm | ||
Outside Diameter 310mm | ||
Race Width 52mm | ||
Cage Material Machined Brass | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Internal Clearance 102 μm | ||
Static Load Rating 224kN | ||
Dynamic Load Rating 212kN | ||
Standards/Approvals No | ||
Series 6234 | ||
Bore Type Cylindrical | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 6234-M-C3 1 Row Ball Bearing - 170 mm ID, 310 mm OD
- SKF 6234 M 1 Row Ball Bearing - 170 mm ID, 310 mm OD
- FAG 6234-M-C4 1 Row Ball Bearing - 170 mm ID, 310 mm OD
- FAG 6234-M 1 Row Deep Groove Ball Bearing - 170 mm ID, 310 mm OD
- SKF 7234 BCBM 1 Row Ball Bearing - 170 mm ID, 310 mm OD 52 mm Race Width
- SKF QJ 234 N2MA 1 Row Ball Bearing - 170 mm ID, 310 mm OD 52 mm Race Width
- SKF 6040 M/C3 1 Row Ball Bearing - 200 mm ID, 310 mm OD
- FAG 6040-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 310 mm OD
