FAG 6034-M-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- RS Stock No.:
- 311-205
- Mfr. Part No.:
- 6034-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP70,659.23
(exc. VAT)
PHP79,138.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,659.23 |
*price indicative
- RS Stock No.:
- 311-205
- Mfr. Part No.:
- 6034-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 170mm | |
| Outside Diameter | 260mm | |
| Race Width | 42mm | |
| Race Material | Bearing Steel | |
| Cage Material | Solid Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 172000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 179000N | |
| Series | 60 | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4400rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 170mm | ||
Outside Diameter 260mm | ||
Race Width 42mm | ||
Race Material Bearing Steel | ||
Cage Material Solid Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 172000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 179000N | ||
Series 60 | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Cylindrical | ||
Limiting Speed 4400rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Series 60 Deep Groove Ball Bearing, 170mm Bore, 260mm Outside Diameter - 6034-M-C3
This deep groove ball bearing is designed to carry radial and moderate axial loads in rotational assemblies where a single-row cylindrical bore solution is required. It operates at elevated speeds and is suited to machinery that demands consistent running behaviour and dimensional stability under load. The component features a conventional open-end configuration and conforms to contemporary ISO bearing tolerances.
Features and Benefits:
• 179000 N dynamic load rating delivers sustained operational capacity
• 172000 N static load rating reduces deformation under heavy standstill loads
• Solid brass cage minimises slippage and maintains ball spacing
• Bearing steel race material provides wear resistance at contact zones
• Normal internal clearance allows predictable axial displacement control
• 172000 N static load rating reduces deformation under heavy standstill loads
• Solid brass cage minimises slippage and maintains ball spacing
• Bearing steel race material provides wear resistance at contact zones
• Normal internal clearance allows predictable axial displacement control
Applications
• Suitable for high-speed motor and drive systems
• Used with rotating shafts in industrial gearboxes
• Ideal for fabrication-plant spindle supports
• Can be used for conveyor-drum and pulley bearings
• Used for precision rotary fixtures in assembly lines
• Used with rotating shafts in industrial gearboxes
• Ideal for fabrication-plant spindle supports
• Can be used for conveyor-drum and pulley bearings
• Used for precision rotary fixtures in assembly lines
What bore configuration does the product use?
It uses a cylindrical bore to accommodate standard shaft fits.
What is the intended maximum rotational speed?
The limiting speed capability is 4400 rpm for continuous operation.
How is the bearing constructed to control ball retention?
A solid brass cage maintains separation and axial positioning of the rolling elements.
Which standard defines its dimensional and tolerance criteria?
It is manufactured to the requirements of ISO 492:2023.
What are the race and overall contact characteristics?
The races are of deep-groove form MADE from bearing steel to support combined loading.
Related links
- FAG 6034-M 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- SKF 6034 M/C3 1 Row Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6034 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- FAG 16034-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6034-C3 1 Row Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6324-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 16034 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6334-M-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 360 mm OD
