FAG 16034-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- RS Stock No.:
- 310-179
- Mfr. Part No.:
- 16034-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP47,603.76
(exc. VAT)
PHP53,316.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,603.76 |
*price indicative
- RS Stock No.:
- 310-179
- Mfr. Part No.:
- 16034-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 170mm | |
| Outside Diameter | 260mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 136000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 131000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 3500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 170mm | ||
Outside Diameter 260mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 136000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 131000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 3500rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to meet the demands of high performance applications. Its single row construction features a robust steel sheet metal cage, ensuring reliability and longevity in operation. With a significant load rating capacity, this bearing excels in handling both radial and axial loads, making it an essential component in various machinery and equipment. Built for stability, it can withstand operating temperatures up to 200°C, which makes it suitable for diverse industrial settings.
Offers exceptional load handling capability
Specifically designed for high operational stability
Optimised for a wide temperature range to suit different applications
Employs a non greased design for low maintenance needs
Provides high dimensional precision for effective application fit
Crafted to endure against wear and operational stresses
Related links
- FAG 16034 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6034-M-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6034-M 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6034 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6324-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
