FAG 6324-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- RS Stock No.:
- 310-602
- Mfr. Part No.:
- 6324-J20AA-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP167,386.94
(exc. VAT)
PHP187,473.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP167,386.94 |
*price indicative
- RS Stock No.:
- 310-602
- Mfr. Part No.:
- 6324-J20AA-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 260mm | |
| Race Width | 55mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 195000N | |
| Dynamic Load Rating | 225000N | |
| Bore Type | Cylindrical | |
| Series | 63 | |
| Standards/Approvals | ISO 492:2023 | |
| Limiting Speed | 3500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 260mm | ||
Race Width 55mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 195000N | ||
Dynamic Load Rating 225000N | ||
Bore Type Cylindrical | ||
Series 63 | ||
Standards/Approvals ISO 492:2023 | ||
Limiting Speed 3500rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
Schaeffler Series 63 Deep Groove Ball Bearing, 120mm Bore, 260mm Outside Diameter - 6324-J20AA-C3
This deep groove ball bearing is designed to carry radial and limited axial loads in rotating assemblies. It features a single-row deep-grooved race form with a cylindrical bore and an open-end design, suitable for installation where ventilation and accessibility are required. Conformity with ISO 492:2023 ensures dimensional and running accuracy for standardised applications.
Features and Benefits:
• 225,000 N dynamic load for sustained operational stresses
• 195,000 N static load to support heavy stationary forces
• C3 internal clearance for thermal expansion accommodation
• Steel cage reduces deformation under high loads
• 3,500 rpm limiting speed enables moderate to high-speed rotation
• 195,000 N static load to support heavy stationary forces
• C3 internal clearance for thermal expansion accommodation
• Steel cage reduces deformation under high loads
• 3,500 rpm limiting speed enables moderate to high-speed rotation
Applications
• Suitable for heavy-duty industrial gearbox shafts
• Used with motor spindles requiring standardised dimensions
• Ideal for conveyor drive rollers under significant load
• Can be used for machine tool support bearings
• Suitable for pump shafts with open-end access
• Used with motor spindles requiring standardised dimensions
• Ideal for conveyor drive rollers under significant load
• Can be used for machine tool support bearings
• Suitable for pump shafts with open-end access
What bore type does this bearing use?
It has a cylindrical bore intended for slip-fit shafts.
How does the internal clearance affect operation?
C3 clearance provides additional internal space to manage thermal growth and prevent preload-related stress.
What cage material is employed and why?
The cage is MADE from steel to maintain component spacing under elevated load conditions.
Which standard covers its dimensional accuracy?
It conforms to ISO 492:2023 for bearing geometry and interchangeability.
What race form is specified for rolling elements?
The races are deep-grooved to retain balls and permit combined load carrying.
Related links
- FAG 6324-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-J20AB-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6034-M-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- FAG 16034-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
