FAG 6324-J20AB-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- RS Stock No.:
- 310-371
- Mfr. Part No.:
- 6324-J20AB-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP147,590.01
(exc. VAT)
PHP165,300.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,590.01 |
*price indicative
- RS Stock No.:
- 310-371
- Mfr. Part No.:
- 6324-J20AB-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 120mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 260mm | |
| Race Width | 55mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 195000N | |
| Dynamic Load Rating | 225000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 3500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 120mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 260mm | ||
Race Width 55mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 195000N | ||
Dynamic Load Rating 225000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 3500rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is expertly crafted to ensure optimal performance in a variety of demanding applications. Designed with precision, this bearing combines a single-row configuration and a robust steel sheet metal cage, ensuring durability and reliability. Its ceramic coating enhances resistance to wear and tear, making it suitable for environments subject to high temperatures and mechanical stress. With specific adaptations for both radial and axial loads, this component not only meets but exceeds industry standards, providing a competitive edge for your machinery.
Built to provide a longer service life minimising downtime
Features a steel sheet metal cage for increased stability
Maintains precision in operation with normal tolerance class
Related links
- FAG 6324-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6213-J20AB-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 16034-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
