FAG 6324-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- RS Stock No.:
- 310-840
- Mfr. Part No.:
- 6324-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP113,693.94
(exc. VAT)
PHP127,337.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP113,693.94 |
*price indicative
- RS Stock No.:
- 310-840
- Mfr. Part No.:
- 6324-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 260mm | |
| Race Width | 55mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 195000N | |
| Dynamic Load Rating | 225000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4550rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 260mm | ||
Race Width 55mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 195000N | ||
Dynamic Load Rating 225000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 4550rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for excellence, offering a robust solution for various applications requiring reliability and efficiency. Designed with a solid brass cage, it ensures effective rolling element guidance, contributing to the bearing's long service life and operational smoothness. The construction supports a broad tolerance range and is tailored to withstand high temperatures, with dimensional stability up to 200°C. This bearing is particularly advantageous for setups requiring minimal lubrication, making it an ideal choice for environments where maintenance access is limited.
Offers superior load ratings for both dynamic and static conditions
Minimally lubricated design reduces maintenance requirements
Optimised for reduced vibration and noise during operation
Related links
- FAG 6324-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-J20AB-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324 M/C3 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6034-M-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
