FAG 6324-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- RS Stock No.:
- 310-839
- Mfr. Part No.:
- 6324-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP67,550.54
(exc. VAT)
PHP75,656.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,550.54 |
*price indicative
- RS Stock No.:
- 310-839
- Mfr. Part No.:
- 6324-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 260mm | |
| Race Width | 55mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 195000N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 225000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | ISO 492:2023 | |
| Series | 63 | |
| Limiting Speed | 3500rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 260mm | ||
Race Width 55mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 195000N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 225000N | ||
Bore Type Cylindrical | ||
Standards/Approvals ISO 492:2023 | ||
Series 63 | ||
Limiting Speed 3500rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
Schaeffler Series 63 Deep Groove Ball Bearing, 120mm Bore, 260mm Outside Diameter - 6324-C4
This deep groove ball bearing is designed for radial load support in rotating assemblies where a higher internal clearance is required. It features a cylindrical bore and open ends, enabling straightforward mounting and axial positioning in machinery that operates at moderate speeds. The component conforms to current dimensional standards to ensure interchangeability in industrial applications.
Features and Benefits:
• Steel cage reduces cage deformation under sustained load
• C4 internal clearance allows thermal expansion accommodation
• 195 000 N static load rating supports heavy stationary loads
• 225 000 N dynamic load rating sustains high operational forces
• Limiting speed of 3 500 rpm meets moderate rotational demand
• C4 internal clearance allows thermal expansion accommodation
• 195 000 N static load rating supports heavy stationary loads
• 225 000 N dynamic load rating sustains high operational forces
• Limiting speed of 3 500 rpm meets moderate rotational demand
Applications
• Suitable for drive shafts with cylindrical bore interfaces
• Used with gearbox assemblies requiring open-ended access
• Can be used for industrial fans operating at moderate speeds
• Ideal for rotating equipment expecting thermal expansion
• Used for heavy stationary load-bearing supports
• Used with gearbox assemblies requiring open-ended access
• Can be used for industrial fans operating at moderate speeds
• Ideal for rotating equipment expecting thermal expansion
• Used for heavy stationary load-bearing supports
What type of bore does it provide for shaft mounting?
It has a cylindrical bore intended for direct shaft fitment, facilitating standard mounting methods.
How does the cage material affect performance under load?
The steel cage offers dimensional stability and resistance to distortion when the bearing is subjected to sustained forces.
Which clearance grade is fitted and why is it chosen?
A C4 internal clearance is provided to permit additional internal movement for applications with elevated operating temperatures.
What standard ensures its dimensional compatibility?
It is manufactured to the ISO 492:2023 specification to maintain dimensional consistency with equivalent components.
What are the bearings limiting speed and row configuration?
It is a single-row arrangement with a limiting speed of 3 500 rpm.
Related links
- FAG 6324 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-J20AB-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324/C4 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- NTN 6324CM 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
