NTN 6324CM 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- RS Stock No.:
- 699-071
- Mfr. Part No.:
- 6324CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP71,222.38
(exc. VAT)
PHP79,769.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,222.38 |
*price indicative
- RS Stock No.:
- 699-071
- Mfr. Part No.:
- 6324CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 120mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 260mm | |
| Race Width | 55mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 185kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 229kN | |
| Bore Type | Round | |
| Limiting Speed | 3100rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 120mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 260mm | ||
Race Width 55mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 185kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 229kN | ||
Bore Type Round | ||
Limiting Speed 3100rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliable performance in varied industrial applications. With an internal diameter of 120 mm and an external diameter of 260 mm, this bearing efficiently handles radial loads, thanks to its robust design featuring a pressed steel cage and radial contact. Its impressive dynamic load capacity of 229,000 mN makes it suitable for high-stress environments while offering a static load capacity of 185,000 mN. Operating effectively between temperatures of 233.15 °K to 393.15 °K, this bearing guarantees durability and efficiency, making it an Ideal choice for machinery needing a dependable and resilient component.
Designed for radial loading applications, ensuring reliability in high-performance environments
Constructed with a pressed steel cage, providing enhanced durability and stability
Large dynamic load capacity allows for dependable operation under significant stress
Static load capacity supports robust performance, Ideal for heavy machinery applications
Operating temperature range ensures adaptability to various working conditions
Low radial clearance enhances performance consistency and reduces vibration
Efficiently manages lubrication, optimising the bearing lifespan
Versatile fit for a range of industrial machinery and automotive applications
Compact design promotes easy installation and maintenance
Related links
- FAG 6324 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-J20AB-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6034-M 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
