FAG 6034-M 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- RS Stock No.:
- 310-532
- Mfr. Part No.:
- 6034-M
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP70,659.23
(exc. VAT)
PHP79,138.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,659.23 |
*price indicative
- RS Stock No.:
- 310-532
- Mfr. Part No.:
- 6034-M
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 170mm | |
| Outside Diameter | 260mm | |
| Race Width | 42mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 172000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 179000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 170mm | ||
Outside Diameter 260mm | ||
Race Width 42mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 172000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 179000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for reliability and performance in various applications. With its solid brass cage and single row design, it ensures optimal distribution of loads and reduces friction, ultimately enhancing the lifespan of your machinery. Its dimensional stability and tolerance class further assure a precise fit, making it a preferred choice for industrial use. The comprehensive datasheet provides essential dimensions and load ratings, ensuring you have the necessary information for successful integration into your systems.
Cylindrical bore type allows for straightforward installation
Extensive load ratings ensure suitability for diverse applications
Lightweight construction aids in reducing overall machinery weight
Minimum and maximum shaft shoulder diameters support versatile use
Offers both grease and oil lubrication options to meet specific maintenance needs
Related links
- FAG 6034-M-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6034 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- SKF 6034 M 1 Row Ball Bearing - 170 mm ID, 260 mm OD
- FAG 16034-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- FAG 16034 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6034-C3 1 Row Ball Bearing - 170 mm ID, 260 mm OD
- SKF 6034 M/C3 1 Row Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6234-M 1 Row Deep Groove Ball Bearing - 170 mm ID, 310 mm OD
