FAG 6034 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- RS Stock No.:
- 310-314
- Mfr. Part No.:
- 6034
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP57,995.98
(exc. VAT)
PHP64,955.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,995.98 |
*price indicative
- RS Stock No.:
- 310-314
- Mfr. Part No.:
- 6034
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 170mm | |
| Outside Diameter | 260mm | |
| Race Width | 42mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 172000N | |
| Dynamic Load Rating | 179000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 170mm | ||
Outside Diameter 260mm | ||
Race Width 42mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 172000N | ||
Dynamic Load Rating 179000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 3400rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is a cornerstone component designed for versatile applications across various industries. This precision engineered product offers outstanding reliability and performance, making it the ideal choice for both standard and demanding applications. Its robust construction features a steel sheet metal cage that ensures durability while facilitating the smooth operation of the bearing. With a bore diameter of 170 mm and an outside diameter of 260 mm, it is engineered to accommodate a range of shaft sizes seamlessly.
Optimised design for reliable performance in various applications
Steel sheet metal cage enhances longevity and lowers maintenance needs
High temperature resistance ensures functionality in extreme conditions
Effective axial and radial load handling capabilities for diverse applications
Compact dimensions facilitate easier installation and integration
Related links
- FAG 6034-M 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6034-M-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- FAG 16034-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- FAG 16034 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6034-C3 1 Row Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6324 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
